• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PSD-S AS BULB 5W 2700142 PLC tool

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Socket: BA15d.
  • 5 W
  • 24 V
Product type

PLC tool

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Height

42 mm

Manufacturer part #

2700142

Type

PSD-S AS BULB 5W

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 193897 Phoenix Contact PSD-S AS BULB 5W 2700142 PLC tool

User & Safety Instructions

User & Safety Instructions 193897 Phoenix Contact PSD-S AS BULB 5W 2700142 PLC tool

Description

Bulb, 5 W, 24 V, BA15d base

More interesting products

(*All information is plus legal VAT)