1/6
Image similar
Piece
Relay
REL-IR2/LDP-110DC/2X21
110 V DC
2 change-overs
AgNi
250 V DC/AC
12 A
288 W
Jack connector
250 V AC
13 ms
14 ms
2x 10 7 operations
+ test button
-40 °C
+70 °C
21.2 mm
27.5 mm
35.6 mm
(W x H x D) 21.2 x 27.5 x 35.6 mm
10 pc(s)
Yes
not relevant
Datasheet 2225504 Phoenix Contact REL-IR2/LDP-110DC/2X21 Relay 110 V DC 12 A 2 change-overs 10 pc(s) Piece
Datasheet 2225504 Phoenix Contact REL-IR2/LDP-110DC/2X21 Relay 110 V DC 12 A 2 change-overs 10 pc(s) Piece
User & Safety Instructions 2225504 Phoenix Contact REL-IR2/LDP-110DC/2X21 Relay 110 V DC 12 A 2 change-overs 10 pc(s) Piece