1/6
Image similar
Relay
REL-IR4/L-230AC/4X21
230 V AC
230 V AC
4 change-overs
AgNi
250 V DC/AC
6 A
144 W
Jack connector
250 V AC
5 ms
2x 10 7 operations
pluggable
-40 °C
+55 °C
21.2 mm
27.5 mm
35.6 mm
(W x H x D) 21.2 x 27.5 x 35.6 mm
10 pc(s)
Yes
Datasheet 2225525 Phoenix Contact REL-IR4/L-230AC/4X21 Relay 230 V AC 6 A 4 change-overs 10 pc(s)
Datasheet 2225525 Phoenix Contact REL-IR4/L-230AC/4X21 Relay 230 V AC 6 A 4 change-overs 10 pc(s)
User & Safety Instructions 2225525 Phoenix Contact REL-IR4/L-230AC/4X21 Relay 230 V AC 6 A 4 change-overs 10 pc(s)