• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact REL-IR2/LDP- 48DC/2X21 Relay 48 V DC 12 A 2 change-overs 10 pc(s)

1/6
Image similar
Product type
Relay
Coil nominal voltage
48 V DC
Contact type
2 change-overs
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
12 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Single relay

Our service for you

Technical specifications

  • Protection class RT I.
  • Typical input current at UN 22 mA
  • Minimum switching voltage 5 V (at 24 mA)
  • Switching current minimum: 5 mA (at 24 V)
  • Maximum inrush current 30 A (20 ms. Closer)
  • Switch-off power (resistive load) maximum:
  • 288 W (AT 24 V DC)
  • 108 W (AT 60 V DC)
  • 52 W (AT 110 V DC)
  • 48 W (AT 220 V DC)
  • Minimum switching capacity 0.12 W.
  • Dimensioning surge voltage: 4 kV
  • Insulation: Basic insulation
  • Pollution level 3 (rated voltage 230 V)
  • Over voltage category III
Product type

Relay

Type

REL-IR2/LDP- 48DC/2X21

Coil nominal voltage

48 V DC

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

12 A

Max. switching capacity

288 W

Connection

Jack connector

Insulation voltage

250 V AC

Response time

13 ms

Fall time

14 ms

Durability

2x 10 7 operations

Features

+ test button

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

21.2 mm

Height

27.5 mm

Depth

35.6 mm

Dim

(W x H x D) 21.2 x 27.5 x 35.6 mm

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2225502 Phoenix Contact REL-IR2/LDP- 48DC/2X21 Relay 48 V DC 12 A 2 change-overs 10 pc(s)

Datasheet 2225502 Phoenix Contact REL-IR2/LDP- 48DC/2X21 Relay 48 V DC 12 A 2 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2225502 Phoenix Contact REL-IR2/LDP- 48DC/2X21 Relay 48 V DC 12 A 2 change-overs 10 pc(s)

Description

Plug-in industrial relays with power contacts, 2 changeover contacts, test button, status LED, snubber diode, mechanical switching position indicator, polarity A1+, A2-, input voltage 48 V DC

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?