1/5
Image similar
Piece
Relay
REL-IR4/LDP-125DC/4X21AU
125 V DC
4 change-overs
AgNi + hard gold plating
30 V AC
50 mA
108 W
Jack connector
250 V AC
13 ms
14 ms
2x 10 7 operations
pluggable
-40 °C
+70 °C
21.2 mm
27.5 mm
35.6 mm
(W x H x D) 21.2 x 27.5 x 35.6 mm
10 pc(s)
Yes
yes
Datasheet 2225515 Phoenix Contact REL-IR4/LDP-125DC/4X21AU Relay 125 V DC 50 mA 4 change-overs 10 pc(s) Piece
Datasheet 2225515 Phoenix Contact REL-IR4/LDP-125DC/4X21AU Relay 125 V DC 50 mA 4 change-overs 10 pc(s) Piece
User & Safety Instructions 2225515 Phoenix Contact REL-IR4/LDP-125DC/4X21AU Relay 125 V DC 50 mA 4 change-overs 10 pc(s) Piece