• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact REL-IR4/LDP- 60DC/4X21AU Relay 60 V DC 50 mA 4 change-overs 10 pc(s) Piece

1/6
Image similar
Packaging type
Piece
Product type
Relay
Coil nominal voltage
60 V DC
Contact type
4 change-overs
Switching voltage (max.)
30 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class RT I.
  • Typical input current at UN: 18 mA
  • Minimum switching voltage 2 V (at 24 mA)
  • Switching current minimum 2 mA (24 V DC)
  • Maximum inrush current 50 mA
  • Switch-off power (resistive load) maximum:
  • 1.2 W (AT 24 V DC)
  • 108 W (AT 60 V DC)
  • 52 W (AT 110 V DC)
  • 48 W (AT 220 V DC)
  • Minimum switching power 48 mW
  • Dimensioning surge voltage: 2.5 kV
  • Insulation: Basic insulation
  • Pollution level: 2
  • Overvoltage category II
Packaging type

Piece

Product type

Relay

Type

REL-IR4/LDP- 60DC/4X21AU

Coil nominal voltage

60 V DC

Contact type

4 change-overs

Contact material

AgNi + hard gold plating

Switching voltage (max.)

30 V AC

Switching current (max.)

50 mA

Max. switching capacity

108 W

Connection

Jack connector

Insulation voltage

250 V AC

Response time

13 ms

Fall time

14 ms

Durability

2x 10 7 operations

Features

pluggable

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

21.2 mm

Height

27.5 mm

Depth

35.6 mm

Dim

(W x H x D) 21.2 x 27.5 x 35.6 mm

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225513 Phoenix Contact REL-IR4/LDP- 60DC/4X21AU Relay 60 V DC 50 mA 4 change-overs 10 pc(s) Piece

Datasheet 2225513 Phoenix Contact REL-IR4/LDP- 60DC/4X21AU Relay 60 V DC 50 mA 4 change-overs 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225513 Phoenix Contact REL-IR4/LDP- 60DC/4X21AU Relay 60 V DC 50 mA 4 change-overs 10 pc(s) Piece

Description

Plug-in industrial relays with power contacts and additional hard gold-plated, 4 changeover contacts, test button, status LED, snubber diode, mechanical status display, polarity A1+, A2, coil voltage 60 V DC

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?