1/6
Image similar
Piece
Relay
REL-PR3-220DC/3X21
220 V DC
3 change-overs
AgNi
440 V AC
16 A
384 W
Jack connector
250 V AC
20 ms
15 ms
10 7 operations
pluggable
-40 °C
+70 °C
38.6 mm
36.1 mm
45.5 mm
(W x H x D) 38.6 x 36.1 x 45.5 mm
50 pc(s)
Yes
Datasheet 2225759 Phoenix Contact REL-PR3-220DC/3X21 Relay 220 V DC 16 A 3 change-overs 50 pc(s) Piece
Datasheet 2225759 Phoenix Contact REL-PR3-220DC/3X21 Relay 220 V DC 16 A 3 change-overs 50 pc(s) Piece
User & Safety Instructions 2225759 Phoenix Contact REL-PR3-220DC/3X21 Relay 220 V DC 16 A 3 change-overs 50 pc(s) Piece