• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact RIF-2-RPT-LDP-24DC/4X21 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 4 change-

Packaging type
Piece
Product type
Relay component
Contact type
4 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
250 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 18.99
-16 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Relay component

Type

RIF-2-RPT-LDP-24DC/4X21

Connection

Pull spring

Factory colour

Orange

Contact type

4 change-overs

Contact material

AgNi

Nominal voltage

24 V DC

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Features

+ LED

+ protection diode

+ flyback diode

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Length

96 mm

Width

31 mm

Height

93 mm

Dim

(L x W x H) 96 x 31 x 93 mm

Content

1 pc(s)

Weight

0.1100 kg

Depth

78 mm

0.042 A

31

96 mm

75 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Other

19.2-30 V

Untreated

IP20

TRUE

DC

0

0

4

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 558670 Phoenix Contact RIF-2-RPT-LDP-24DC/4X21 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 4 change-

User & Safety Instructions

User & Safety Instructions 558670 Phoenix Contact RIF-2-RPT-LDP-24DC/4X21 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 4 change-

Description

Pre-assembled relay module with push-in connection.

This text is machine translated.

Scope of delivery

  • Relay Sockets
  • Power contact relay
  • Retaining bracket.

More interesting products

(*All information is plus legal VAT)