• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-6/12-L-5,0PUR SCO 1517149 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

1/3
Product type
Sensor & actuator box (passive)
No. of splitters
6-way
Configuration
Double
Type
SACB-6/12-L-5,0PUR SCO
Trunk line
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor & actuator box (passive)

Configuration

Double

Type

SACB-6/12-L-5,0PUR SCO

Trunk line

Yes

No. of splitters

6-way

Status indicator

LED

Connection

Open end cable

Width

54 mm

Length

126.7 mm

IP65

Max. power rating per slot

4 A

Max. temperature

+90 °C

Min. temperature

-30 °C

Connector type (distribution boxes)

M12 Speedcon socket

Case material

PBT

Total no. of pins

5

Manufacturer part #

1517149

Factory colour

Green

Content

1 pc(s)

Number of pins

5

Power rating (total)

12 A

Power rating per I/O

2 A

Documents & Downloads

Datasheet

Datasheet 1438603 Phoenix Contact SACB-6/12-L-5,0PUR SCO 1517149 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1438603 Phoenix Contact SACB-6/12-L-5,0PUR SCO 1517149 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)