• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-4/ 4-L-C SCO 1516784 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Configuration
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Configuration

Single

Type

SACB-4/ 4-L-C SCO

Trunk line

No

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

Connection

Screw terminal

Width

58 mm

Length

117 mm

IP65

Max. power rating per slot

4 A

Total current (direct supply)

10 A

Max. temperature

+80 °C

Min. temperature

-30 °C

Connector cross section (max.)

1.5 mm²

Connector cross section (min.)

0.14 mm²

Connector type (distribution boxes)

M12 Speedcon socket

Case material

PBT

Total no. of pins

4

Manufacturer part #

1516784

Factory colour

Green

Content

1 pc(s)

Number of pins

4

Height

45 mm

Power rating (total)

10 A

Power rating per I/O

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438617 Phoenix Contact SACB-4/ 4-L-C SCO 1516784 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1438617 Phoenix Contact SACB-4/ 4-L-C SCO 1516784 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)