Image similar
Piece
Sensor & actuator box (passive)
6
Single
SACB-6/ 6-L-C SCO
No
6-way
LED
PNP
Screw terminal
58 mm
126 mm
IP65
4 A
10 A
+80 °C
-30 °C
1.5 mm²
0.14 mm²
M12 Speedcon socket
PBT
4
1516807
Green
1 pc(s)
4
45 mm
10 A
2 A
yes
Datasheet 1438620 Phoenix Contact SACB-6/ 6-L-C SCO 1516807 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions 1438620 Phoenix Contact SACB-6/ 6-L-C SCO 1516807 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece