• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-4/ 4-L- 5,0PUR SCO 1517084 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piec

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Configuration
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Configuration

Single

Type

SACB-4/ 4-L- 5,0PUR SCO

Trunk line

Yes

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

Connection

Open end cable

Width

44 mm

Length

117 mm

IP65

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

+90 °C

Min. temperature

-30 °C

Connector type (distribution boxes)

M12 Speedcon socket

Case material

PBT

Total no. of pins

4

Manufacturer part #

1517084

Factory colour

Green

Content

1 pc(s)

Cable length

5 m

Number of pins

4

Height

26 mm

Power rating (total)

12 A

Power rating per I/O

2 A

58

26 mm

117 mm

Black

24 V

Plastic

-30-90 °C

Other

Other

Gold

IP65

TRUE

Polyamide (PA)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438593 Phoenix Contact SACB-4/ 4-L- 5,0PUR SCO 1517084 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 1438593 Phoenix Contact SACB-4/ 4-L- 5,0PUR SCO 1517084 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piec

More interesting products

(*All information is plus legal VAT)