
Phoenix Contact SACB-8/16-L-C GG SCO P 1452916 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Pie
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- Configuration
Double
- Type
SACB-8/16-L-C GG SCO P
- Trunk line
No
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
Screw terminal
- Width
54 mm
- Length
164.4 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
10 A
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 Speedcon socket
- Case material
PBT
- Total no. of pins
5
- Weight
0.186 kg
- Manufacturer part #
1452916
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
5
- Height
19 mm
- Power rating (total)
10 A
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 715408 Phoenix Contact SACB-8/16-L-C GG SCO P 1452916 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Pie
User & Safety Instructions
User & Safety Instructions 715408 Phoenix Contact SACB-8/16-L-C GG SCO P 1452916 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Pie






























