
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Configuration
Double
- Type
SACB-8/16-L-M23 180
- Trunk line
No
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
M12 socket
- Width
54 mm
- Length
168 mm
IP65/67
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
+75 °C
- Min. temperature
-20 °C
- Connector type (distribution boxes)
M12 socket
- Case material
PA
- Total no. of pins
5
- Manufacturer part #
1692721
- Factory colour
Green
- Industrial packaging
Yes
- Content
1 pc(s)
- Number of pins
5
- Power rating (total)
12 A
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587062 Phoenix Contact SACB-8/16-L-M23 180 1692721 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 587062 Phoenix Contact SACB-8/16-L-M23 180 1692721 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece






























