
Phoenix Contact SACB-8/8-L-10,0PUR SCO 1517178 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Configuration
Single
- Type
SACB-8/8-L-10,0PUR SCO
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
LED
- Connection
Open end cable
- Width
58 mm
- Length
153 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
+90 °C
- Min. temperature
-30 °C
- Connector type (distribution boxes)
M12 Speedcon socket
- Case material
PBT
- Total no. of pins
4
- Weight
1.458 kg
- Manufacturer part #
1517178
- Factory colour
Green
- Content
1 pc(s)
- Cable length
10 m
- Number of pins
4
- Height
26 mm
- Power rating (total)
12 A
- Power rating per I/O
2 A
58
26 mm
153 mm
Black
24 V
Plastic
-30-90 °C
Other
Other
Gold
IP65
TRUE
Polyamide (PA)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1438612 Phoenix Contact SACB-8/8-L-10,0PUR SCO 1517178 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1438612 Phoenix Contact SACB-8/8-L-10,0PUR SCO 1517178 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece





























