
Phoenix Contact SACB-8/ 8-L- 5,0PUR SCO P 1452699 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)
Technical specifications
- Packaging type
Single
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Configuration
Single
- Type
SACB-8/ 8-L- 5,0PUR SCO P
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
Open end cable
- Width
54 mm
- Length
148.8 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 Speedcon socket
- Case material
PBT
- Total no. of pins
4
- Weight
0.7692 kg
- Manufacturer part #
1452699
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
5 m
- Number of pins
4
- Power rating (total)
12 A
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586207 Phoenix Contact SACB-8/ 8-L- 5,0PUR SCO P 1452699 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)
User & Safety Instructions
User & Safety Instructions 586207 Phoenix Contact SACB-8/ 8-L- 5,0PUR SCO P 1452699 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)






























