• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SD-WMTBS (S) YE:7 Pre-printed cable marker Imprint 7 Outside diameter range 16 up to 136 mm 0826514:7

1/2
Image similar
Product type
Pre-printed cable marker
Imprint
7
Suitable for outside Ø (min.)
16 mm
Suitable for outside Ø (max.)
136 mm
Type
Numbers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.08 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Marking material series SD WMTBS

  • No. of markers: 100
  • Imprint: 7

Technical specifications

Product type

Pre-printed cable marker

Imprint

7

Type

Numbers

Series

SD-WMTBS

Suitable for

Phoenix Contact SD-WMTBS

Factory colour

Yellow

Material

Polyamide

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

136 mm

Min. temperature

-30 °C

Max. temperature

+60 °C

Features

+ chevron cut

Retrofittable

Labels per sheet

100

No. of markers

100

Outside diameter range

16 up to 136 mm

Colour-coded

Yes

Manufacturer part #

0826514:7

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 675937 Phoenix Contact SD-WMTBS (S) YE:7 Pre-printed cable marker Imprint 7 Outside diameter range 16 up to 136 mm 0826514:7

User & Safety Instructions

User & Safety Instructions 675937 Phoenix Contact SD-WMTBS (S) YE:7 Pre-printed cable marker Imprint 7 Outside diameter range 16 up to 136 mm 0826514:7

Description

Designation sleeve, printed with the number: 7, yellow

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)