• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SF-PZ 0-60 1212562 Workshop Phillips screwdriver PZ 0 Blade length: 60 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.40 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

SF-PZ 0-60crosshead screwdriver

  • SF-PZ 0-60
  • industrial packaging, pack of 10

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 0

Blade length

60 mm

Length

141 mm

Handle Ø

26 mm

Handle length

81 mm

Blade type

Round

Blade Ø

3 mm

Material

Tool steel

Material properties

alloyed

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

Industrial packaging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 468546 Phoenix Contact SF-PZ 0-60 1212562 Workshop Phillips screwdriver PZ 0 Blade length: 60 mm

User & Safety Instructions

User & Safety Instructions 468546 Phoenix Contact SF-PZ 0-60 1212562 Workshop Phillips screwdriver PZ 0 Blade length: 60 mm

Description

Screwdrivers, cross-PZ: PZ 0 x 60, two-component handle, with roll-off protection.

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)