• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable DFK-IPC Total number of pins 3 Contact spacing: 10.16 mm 1765667 10 pc(s)

Product type
Socket housing cable
Connector type
Socket, built-in
No. of rows
1
Series
DFK-IPC
CS
10.16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 13.00 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector DFK-IPC 16/ 3-STF-10,16 EF

  • Content: 10 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

Product type

Socket housing cable

Connector type

Socket, built-in

No. of rows

1

Connector system

wire-to-board

Series

DFK-IPC

Features

for enclosures

+ screw lock

CS

10.16 mm

Pins per row

3

Total number of pins

3

Nominal current

76 A

Nominal current - rounded value

76 A

Content

10 pc(s)

AWG max.

6

AWG (min.)

18

Stripping length (max.)

14.00 mm

Connection

Screw terminal

Plug

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1765667

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

1000 V

max. cross section

16 mm²

Min. cross section

0.75 mm²

Type

DFK-IPC 16/ 3-STF-10,16 EF

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788123 Phoenix Contact Socket housing cable DFK-IPC Total number of pins 3 Contact spacing: 10.16 mm 1765667 10 pc(s)

User & Safety Instructions

User & Safety Instructions 788123 Phoenix Contact Socket housing cable DFK-IPC Total number of pins 3 Contact spacing: 10.16 mm 1765667 10 pc(s)

Description

Plug component, Nominal current: 76 A, Rated voltage (III/2): 1000 V, Number of positions: 3, Pitch: 10.16 mm, Connection method: Screw connection, Color: green, Contact surface: Tin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)