
Number (Package size 50 pc(s))
Total (€ 8.18 / piece)
€ 409.00
incl. VAT
14-day return policy included
Highlights & Details
Printed-circuit board connector FK-MCP 1,5/10-STF-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FK-MCP
- Features
+ push-in spring bracket
- CS
3.81 mm
- Pins per row
10
- Total number of pins
10
- Width
48.49 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
26
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 12.40 x 48.49 x 20.80 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1851313
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
20.80 mm
- Length
12.40 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
FK-MCP 1,5/10-STF-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788842 Phoenix Contact Socket housing cable FK-MCP Total number of pins 10 Contact spacing: 3.81 mm 1851313 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788842 Phoenix Contact Socket housing cable FK-MCP Total number of pins 10 Contact spacing: 3.81 mm 1851313 50 pc(s)
Description
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 10, Pitch: 3.81 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 498.99*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























