• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable FK-MCP Total number of pins 12 Contact spacing: 3.81 mm 1851339 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
FK-MCP
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 9.70 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector FK-MCP 1,5/12-STF-3,81

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

FK-MCP

Features

+ push-in spring bracket

CS

3.81 mm

Pins per row

12

Total number of pins

12

Width

56.11 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

26

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 12.40 x 56.11 x 20.80 mm

Connection

Spring-loaded terminal

Plug

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1851339

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

20.80 mm

Length

12.40 mm

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

Type

FK-MCP 1,5/12-STF-3,81

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773892 Phoenix Contact Socket housing cable FK-MCP Total number of pins 12 Contact spacing: 3.81 mm 1851339 50 pc(s)

User & Safety Instructions

User & Safety Instructions 773892 Phoenix Contact Socket housing cable FK-MCP Total number of pins 12 Contact spacing: 3.81 mm 1851339 50 pc(s)

Description

Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 3.81 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 574.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)