Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FK-MCP
+ push-in spring bracket
3.50 mm
6
6
21.90 mm
8 A
8 A
50 pc(s)
16
26
9.00 mm
(L x W x H) 12.40 x 21.90 x 20.80 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1939950
Green
Yes
Tin plated
Tin plated
160 V
20.80 mm
12.40 mm
1.5 mm²
0.14 mm²
FK-MCP 1,5/ 6-ST-3,5
yes
Datasheet 788541 Phoenix Contact Socket housing cable FK-MCP Total number of pins 6 Contact spacing: 3.50 mm 1939950 50 pc(s)
User & Safety Instructions 788541 Phoenix Contact Socket housing cable FK-MCP Total number of pins 6 Contact spacing: 3.50 mm 1939950 50 pc(s)
€ 329.98*
The necessary accessories are required to use the article as described.