Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FKC
+ push-in spring bracket
5.08 mm
2
2
25.60 mm
12 A
12 A
100 pc(s)
12
24
10.00 mm
(L x W x H) 15.00 x 25.60 x 20.26 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1873207
Green
Yes
Tin plated
Tin plated
320 V
20.26 mm
15.00 mm
2.5 mm²
0.2 mm²
FKC 2,5/ 2-STF-5,08
yes
Datasheet 772483 Phoenix Contact Socket housing cable FKC Total number of pins 2 Contact spacing: 5.08 mm 1873207 100 pc(s)
User & Safety Instructions 772483 Phoenix Contact Socket housing cable FKC Total number of pins 2 Contact spacing: 5.08 mm 1873207 100 pc(s)
€ 140.98*
The necessary accessories are required to use the article as described.