Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FKC
+ push-in spring bracket
5.08 mm
7
7
48.98 mm
12 A
12 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 15.00 x 48.98 x 25.10 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1925744
Green
Yes
Tin plated
Tin plated
320 V
25.10 mm
15.00 mm
2.5 mm²
0.2 mm²
FKC 2,5/ 7-ST-5,08-RF
yes
Datasheet 567194 Phoenix Contact Socket housing cable FKC Total number of pins 7 Contact spacing: 5.08 mm 1925744 50 pc(s)
User & Safety Instructions 567194 Phoenix Contact Socket housing cable FKC Total number of pins 7 Contact spacing: 5.08 mm 1925744 50 pc(s)
€ 308.98*
The necessary accessories are required to use the article as described.