Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FKC
+ push-in spring bracket
5.08 mm
8
8
50.74 mm
12 A
12 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 15.00 x 50.74 x 25.60 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1873265
Green
Yes
Tin plated
Tin plated
320 V
25.60 mm
15.00 mm
2.5 mm²
0.2 mm²
FKC 2,5/ 8-STF-5,08
yes
Datasheet 568226 Phoenix Contact Socket housing cable FKC Total number of pins 8 Contact spacing: 5.08 mm 1873265 50 pc(s)
User & Safety Instructions 568226 Phoenix Contact Socket housing cable FKC Total number of pins 8 Contact spacing: 5.08 mm 1873265 50 pc(s)
€ 245.98*
The necessary accessories are required to use the article as described.