Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FKCT
+ push-in spring bracket
5 mm
2
2
25.60 mm
12 A
12 A
100 pc(s)
12
24
10.00 mm
(L x W x H) 10.10 x 25.60 x 15.00 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1909210
Green
Yes
Tin plated
Tin plated
320 V
15.00 mm
10.10 mm
2.5 mm²
0.2 mm²
FKCT 2,5/ 2-ST
yes
Datasheet 772383 Phoenix Contact Socket housing cable FKCT Total number of pins 2 Contact spacing: 5 mm 1909210 100 pc(s)
User & Safety Instructions 772383 Phoenix Contact Socket housing cable FKCT Total number of pins 2 Contact spacing: 5 mm 1909210 100 pc(s)
€ 130.98*
The necessary accessories are required to use the article as described.