Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FKCT
+ push-in spring bracket
5.08 mm
6
6
30.58 mm
12 A
12 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 15.00 x 30.58 x 25.60 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1902152
Green
Yes
Tin plated
Tin plated
320 V
25.60 mm
15.00 mm
2.5 mm²
0.2 mm²
FKCT 2,5/ 6-ST-5,08
yes
Datasheet 567837 Phoenix Contact Socket housing cable FKCT Total number of pins 6 Contact spacing: 5.08 mm 1902152 50 pc(s)
User & Safety Instructions 567837 Phoenix Contact Socket housing cable FKCT Total number of pins 6 Contact spacing: 5.08 mm 1902152 50 pc(s)
€ 180.98*
The necessary accessories are required to use the article as described.