Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FKCVR
+ push-in spring bracket
5.08 mm
3
3
26.60 mm
12 A
12 A
100 pc(s)
12
24
10.00 mm
(L x W x H) 15.86 x 26.60 x 16.80 mm
Spring-loaded terminal
Plug
Parallel (to the PCB)
1873964
Green
Yes
Tin plated
Tin plated
320 V
16.80 mm
15.86 mm
2.5 mm²
0.2 mm²
FKCVR 2,5/ 3-ST-5,08
yes
Datasheet 568885 Phoenix Contact Socket housing cable FKCVR Total number of pins 3 Contact spacing: 5.08 mm 1873964 100 pc(s)
User & Safety Instructions 568885 Phoenix Contact Socket housing cable FKCVR Total number of pins 3 Contact spacing: 5.08 mm 1873964 100 pc(s)
€ 290.99*
The necessary accessories are required to use the article as described.