• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable FMC Total number of pins 8 Contact spacing: 3.50 mm 1952089 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
FMC
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

83 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.70 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed-circuit board connector FMC 1,5/ 8-ST-3,5-RF

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

FMC

Features

+ push-in spring bracket

CS

3.50 mm

Pins per row

8

Total number of pins

8

Width

38.10 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

24

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 7.80 x 38.10 x 22.90 mm

Connection

Spring-loaded terminal

Plug

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1952089

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

22.90 mm

Length

7.80 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Type

FMC 1,5/ 8-ST-3,5-RF

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788347 Phoenix Contact Socket housing cable FMC Total number of pins 8 Contact spacing: 3.50 mm 1952089 50 pc(s)

User & Safety Instructions

User & Safety Instructions 788347 Phoenix Contact Socket housing cable FMC Total number of pins 8 Contact spacing: 3.50 mm 1952089 50 pc(s)

Description

Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 8, Pitch: 3.5 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 449.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)