Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FMC
+ push-in spring bracket
3.50 mm
9
9
32.20 mm
8 A
8 A
50 pc(s)
16
24
10.00 mm
(L x W x H) 7.80 x 32.20 x 22.90 mm
Spring-loaded terminal
Plug
Perpendicular (to the PCB)
1952335
Green
Yes
Tin plated
Tin plated
160 V
22.90 mm
7.80 mm
1.5 mm²
0.2 mm²
FMC 1,5/ 9-ST-3,5
yes
Datasheet 773545 Phoenix Contact Socket housing cable FMC Total number of pins 9 Contact spacing: 3.50 mm 1952335 50 pc(s)
User & Safety Instructions 773545 Phoenix Contact Socket housing cable FMC Total number of pins 9 Contact spacing: 3.50 mm 1952335 50 pc(s)
€ 394.98*
The necessary accessories are required to use the article as described.