Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FRONT-MC
3.81 mm
12
12
56.11 mm
8 A
8 A
50 pc(s)
16
28
9.00 mm
(L x W x H) 12.30 x 56.11 x 21.70 mm
Screw terminal
Plug
Perpendicular (to the PCB)
1850958
Green
Yes
Tin plated
Tin plated
160 V
21.70 mm
12.30 mm
1.5 mm²
0.14 mm²
FRONT-MC 1,5/12-STF-3,81
yes
Datasheet 773996 Phoenix Contact Socket housing cable FRONT-MC Total number of pins 12 Contact spacing: 3.81 mm 1850958 50 pc(s)
User & Safety Instructions 773996 Phoenix Contact Socket housing cable FRONT-MC Total number of pins 12 Contact spacing: 3.81 mm 1850958 50 pc(s)
€ 714.99*
The necessary accessories are required to use the article as described.