Image similar
Socket housing cable
Socket, straight
1
wire-to-board
FRONT-MC
3.81 mm
2
2
21.70 mm
8 A
8 A
250 pc(s)
16
28
9.00 mm
(L x W x H) 8.41 x 21.70 x 12.30 mm
Screw terminal
Plug
Perpendicular (to the PCB)
1850660
Green
Yes
Tin plated
Tin plated
160 V
12.30 mm
8.41 mm
1.5 mm²
0.14 mm²
FRONT-MC 1,5/ 2-ST-3,81
yes
Datasheet 788500 Phoenix Contact Socket housing cable FRONT-MC Total number of pins 2 Contact spacing: 3.81 mm 1850660 250 pc(s)
User & Safety Instructions 788500 Phoenix Contact Socket housing cable FRONT-MC Total number of pins 2 Contact spacing: 3.81 mm 1850660 250 pc(s)
€ 604.99*
The necessary accessories are required to use the article as described.