• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable GMVSTBR Total number of pins 8 Contact spacing: 7.62 mm 1832581 50 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
GMVSTBR
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.38 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Printed-circuit board connector GMVSTBR 2,5/ 8-ST-7,62

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

GMVSTBR

Features

+ extractor sleeve

CS

7.62 mm

Pins per row

8

Total number of pins

8

Width

58.92 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 12.60 x 58.92 x 26.00 mm

Connection

Screw terminal

Plug

Manufacturer part #

1832581

Factory colour

Green

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

26.00 mm

Length

12.60 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

GMVSTBR 2,5/ 8-ST-7,62

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568668 Phoenix Contact Socket housing cable GMVSTBR Total number of pins 8 Contact spacing: 7.62 mm 1832581 50 pc(s)

User & Safety Instructions

User & Safety Instructions 568668 Phoenix Contact Socket housing cable GMVSTBR Total number of pins 8 Contact spacing: 7.62 mm 1832581 50 pc(s)

Description

Plug component, Nominal current: 12 A, Rated voltage (III/2): 630 V, Number of positions: 8, Pitch: 7.62 mm, Connection method: Screw connection, Color: green, Contact surface: Tin

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 464.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)