
Highlights & Details
Plug part with Screw terminal, pitch of 3.5 or 3.81 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
3.50 mm
- Pins per row
3
- Total number of pins
3
- Width
16.10 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 10.50 x 16.10 x 11.10 mm
- Connection
Screw terminal
Plug
- Case material
PA
- Manufacturer part #
1840379
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
11.10 mm
- Length
10.50 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/ 3-ST-3,5
- Number of pins
3
- Nominal current (details)
8 A
- Connector cross section
1.15 mm²
- A
7.00 mm
- Cross section
1.15 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740631 Phoenix Contact Socket housing cable MC Total number of pins 3 Contact spacing: 3.50 mm 1840379 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740631 Phoenix Contact Socket housing cable MC Total number of pins 3 Contact spacing: 3.50 mm 1840379 1 pc(s)
Description
MINI COMBICON basic housing:
Low height of MC 1.5 connector family, generous wiring space, strips with a low overall height and compact grids, Individual pin coding by removing the plug nose coding and coding profils of the housing. Plug-in direction parallel to the conductor axis.
Frequently Bought Together
(*All information is plus legal VAT)€ 6.86*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























