Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MC
+ screw lock
+ extractor sleeve
5.08 mm
3
3
24.84 mm
8 A
8 A
50 pc(s)
16
28
7.00 mm
(L x W x H) 11.10 x 24.84 x 15.50 mm
Screw terminal
Plug
1847369
Green
Yes
Tin plated
Tin plated
320 V
15.50 mm
11.10 mm
1.5 mm²
0.14 mm²
MC 1,5/ 3-STF-5,08
yes
Datasheet 788640 Phoenix Contact Socket housing cable MC Total number of pins 3 Contact spacing: 5.08 mm 1847369 50 pc(s)
User & Safety Instructions 788640 Phoenix Contact Socket housing cable MC Total number of pins 3 Contact spacing: 5.08 mm 1847369 50 pc(s)
€ 232.97*
The necessary accessories are required to use the article as described.