Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MC
+ screw lock
+ extractor sleeve
3.81 mm
7
7
37.06 mm
8 A
8 A
50 pc(s)
16
28
7.00 mm
(L x W x H) 11.10 x 37.06 x 16.10 mm
Screw terminal
Plug
1827758
Green
Yes
Tin plated
Tin plated
160 V
16.10 mm
11.10 mm
1.5 mm²
0.14 mm²
MC 1,5/ 7-STF-3,81
yes
Datasheet 788114 Phoenix Contact Socket housing cable MC Total number of pins 7 Contact spacing: 3.81 mm 1827758 50 pc(s)
User & Safety Instructions 788114 Phoenix Contact Socket housing cable MC Total number of pins 7 Contact spacing: 3.81 mm 1827758 50 pc(s)
€ 358.97*
The necessary accessories are required to use the article as described.