Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MCC
3.81 mm
2
2
23.10 mm
8 A
8 A
50 pc(s)
18
24
(L x W x H) 8.41 x 23.10 x 8.70 mm
Crimp
1852176
Green
Yes
Tin plated
160 V
8.70 mm
8.41 mm
MCC 1/ 2-STZ-3,81
yes
Datasheet 568582 Phoenix Contact Socket housing cable MCC Total number of pins 2 Contact spacing: 3.81 mm 1852176 50 pc(s)
User & Safety Instructions 568582 Phoenix Contact Socket housing cable MCC Total number of pins 2 Contact spacing: 3.81 mm 1852176 50 pc(s)
€ 157.97*
The necessary accessories are required to use the article as described.