Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MCVR
+ extractor sleeve
3.81 mm
12
12
46.21 mm
8 A
8 A
50 pc(s)
16
28
7.00 mm
(L x W x H) 10.40 x 46.21 x 19.10 mm
Screw terminal
Plug
1827224
Green
Yes
Tin plated
Tin plated
160 V
19.10 mm
10.40 mm
1.5 mm²
0.14 mm²
MCVR 1,5/12-ST-3,81
yes
Datasheet 773669 Phoenix Contact Socket housing cable MCVR Total number of pins 12 Contact spacing: 3.81 mm 1827224 50 pc(s)
User & Safety Instructions 773669 Phoenix Contact Socket housing cable MCVR Total number of pins 12 Contact spacing: 3.81 mm 1827224 50 pc(s)
€ 458.99*
The necessary accessories are required to use the article as described.