Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MCVW
+ screw lock
+ extractor sleeve
3.50 mm
4
4
24.40 mm
8 A
8 A
50 pc(s)
16
28
7.00 mm
(L x W x H) 10.40 x 24.40 x 19.10 mm
Screw terminal
Plug
1863026
Green
Yes
Tin plated
Tin plated
160 V
19.10 mm
10.40 mm
1.5 mm²
0.14 mm²
MCVW 1,5/ 4-STF-3,5
yes
Datasheet 788312 Phoenix Contact Socket housing cable MCVW Total number of pins 4 Contact spacing: 3.50 mm 1863026 50 pc(s)
User & Safety Instructions 788312 Phoenix Contact Socket housing cable MCVW Total number of pins 4 Contact spacing: 3.50 mm 1863026 50 pc(s)
€ 224.98*
The necessary accessories are required to use the article as described.