Socket housing cable
Socket, straight
1
wire-to-board
MSTB
+ screw lock
+ extractor sleeve
5.08 mm
15
15
86.21 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 15.00 x 86.21 x 18.20 mm
Screw terminal
Plug
1778111
Green
Yes
Tin plated
Tin plated
320 V
18.20 mm
15.00 mm
2.5 mm²
0.2 mm²
MSTB 2,5/15-STF-5,08
yes
Datasheet 568645 Phoenix Contact Socket housing cable MSTB Total number of pins 15 Contact spacing: 5.08 mm 1778111 50 pc(s)
User & Safety Instructions 568645 Phoenix Contact Socket housing cable MSTB Total number of pins 15 Contact spacing: 5.08 mm 1778111 50 pc(s)
€ 540.98*
The necessary accessories are required to use the article as described.