Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MVSTBR
+ extractor sleeve
+ screw lock
encodable
5 mm
4
4
30.00 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 12.60 x 30.00 x 26.00 mm
Screw terminal
Plug
1835494
Green
Yes
Tin plated
Tin plated
320 V
26.00 mm
12.60 mm
2.5 mm²
0.2 mm²
MVSTBR 2,5/ 4-STF
yes
Datasheet 568464 Phoenix Contact Socket housing cable MVSTBR Total number of pins 4 Contact spacing: 5 mm 1835494 50 pc(s)
User & Safety Instructions 568464 Phoenix Contact Socket housing cable MVSTBR Total number of pins 4 Contact spacing: 5 mm 1835494 50 pc(s)
€ 224.98*
The necessary accessories are required to use the article as described.