Image similar
Socket housing cable
Socket, straight
1
wire-to-board
MVSTBR
+ extractor sleeve
5.08 mm
6
6
31.48 mm
12 A
12 A
50 pc(s)
12
24
7.00 mm
(L x W x H) 12.60 x 31.48 x 26.00 mm
Screw terminal
Plug
1792281
Green
Yes
Tin plated
Tin plated
320 V
26.00 mm
12.60 mm
2.5 mm²
0.2 mm²
MVSTBR 2,5/ 6-ST-5,08
6
yes
Datasheet 568930 Phoenix Contact Socket housing cable MVSTBR Total number of pins 6 Contact spacing: 5.08 mm 1792281 50 pc(s)
User & Safety Instructions 568930 Phoenix Contact Socket housing cable MVSTBR Total number of pins 6 Contact spacing: 5.08 mm 1792281 50 pc(s)
€ 279.98*
The necessary accessories are required to use the article as described.