• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable PT Total number of pins 4 Contact spacing: 5 mm 1934887 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
PT
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Print-screw terminal block with screw connection up to 2.5 mm ²

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

PT

Features

+ wire protector

CS

5 mm

Pins per row

4

Total number of pins

4

Width

20.00 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

1 pc(s)

AWG max.

14

AWG (min.)

26

Stripping length (max.)

5.00 mm

Dim

(L x W x H) 11.30 x 20.00 x 14.90 mm

Connection

Screw terminal

Plug

Manufacturer part #

1934887

Industrial packaging

Yes

Contact material

Tin plated

Nominal voltage

400 V

Height

14.90 mm

Length

11.30 mm

max. cross section

2.5 mm²

Min. cross section

0.2 mm²

Type

PT 1,5/ 4-PVH-5,0

Type

Screw connection

Nominal current (details)

10 A

Connector cross section

2.5 mm²

Cross section

2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 744154 Phoenix Contact Socket housing cable PT Total number of pins 4 Contact spacing: 5 mm 1934887 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744154 Phoenix Contact Socket housing cable PT Total number of pins 4 Contact spacing: 5 mm 1934887 1 pc(s)

Description


COMBICON-Print terminals with screw connection up to 2.5 mm ²
Large terminal capacity by rectangular terminal space. Highly elastic head protection for trouble less, repeated connection. Robust design with high current capacity. Plus-/Minus-screw. For PT 1.5/...-PVH-5,0 the plug connector PST 1.3/...-5.0 is required. Horizontal and vertical plug-in. For PT 1.5/...-PVH-5,0 the plug connector PST 1.3/...-5.0 is required.

Hints

For suitable PST terminal pin strips, see Part No. 74 43 24.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.08*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)