Image similar
Socket housing cable
Socket, straight
1
wire-to-board
TFKC
2 lugs per contact
5.08 mm
1
35.52 mm
12 A
12 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 22.10 x 35.52 x 25.70 mm
Spring-loaded terminal
Plug
1962723
Green
Yes
Tin plated
Tin plated
320 V
25.70 mm
22.10 mm
2.5 mm²
0.2 mm²
TFKC 2,5/ 5-STF-5,08
yes
Datasheet 567225 Phoenix Contact Socket housing cable TFKC Total number of pins 1 Contact spacing: 5.08 mm 1962723 50 pc(s)
User & Safety Instructions 567225 Phoenix Contact Socket housing cable TFKC Total number of pins 1 Contact spacing: 5.08 mm 1962723 50 pc(s)
€ 401.48*
The necessary accessories are required to use the article as described.