Image similar
Socket housing cable
Socket, straight
2
wire-to-board
TFMC
+ push-in spring bracket
3.50 mm
2
22.90 mm
8 A
8 A
50 pc(s)
16
24
10.00 mm
(L x W x H) 14.80 x 22.90 x 15.70 mm
Spring-loaded terminal
Plug
1772634
Green
Yes
Tin plated
Tin plated
160 V
15.70 mm
14.80 mm
1.5 mm²
0.2 mm²
TFMC 1,5/ 4-ST-3,5
yes
Datasheet 717283 Phoenix Contact Socket housing cable TFMC Total number of pins 2 Contact spacing: 3.50 mm 1772634 50 pc(s)
User & Safety Instructions 717283 Phoenix Contact Socket housing cable TFMC Total number of pins 2 Contact spacing: 3.50 mm 1772634 50 pc(s)
€ 439.99*
The necessary accessories are required to use the article as described.