Image similar
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
ICV
for touch-safe outputs
5.08 mm
6
6
32.48 mm
12 A
12 A
50 pc(s)
(L x W x H) 10.20 x 32.48 x 22.60 mm
1785984
Green
Yes
Tin plated
320 V
22.60 mm
10.20 mm
Perpendicular (to the PCB)
ICV 2,5/ 6-G-5,08
yes
Datasheet 569462 Phoenix Contact Socket housing PCB ICV Total number of pins 6 Contact spacing: 5.08 mm 1785984 50 pc(s)
User & Safety Instructions 569462 Phoenix Contact Socket housing PCB ICV Total number of pins 6 Contact spacing: 5.08 mm 1785984 50 pc(s)
€ 175.97*
The necessary accessories are required to use the article as described.