• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MDSTB Total number of pins 12 Contact spacing: 5 mm 1846797 50 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Power strip
Series
MDSTB
CS
5 mm
Total number of pins
12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb base strip-mdstb 2.5/12-GF-1846797

  • Content: 50 pc(s)
  • Total number of pins: 12

Technical specifications

Product type

Socket housing PCB

Connector type

Power strip

Connector system

wire-to-board

Series

MDSTB

CS

5 mm

Total number of pins

12

Width

70 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W x H) 22.1 x 70 x 26.90 mm

Connection

Print

Soldering

Case material

PBT

Manufacturer part #

1846797

Factory colour

Green

Insulation material

PBT

Connector contact surface

Tin

Nominal voltage

320 V

Height

26.90 mm

Length

22.1 mm

Depth

22.1 mm

Type

MDSTB 2,5/12-GF

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829349 Phoenix Contact Socket housing PCB MDSTB Total number of pins 12 Contact spacing: 5 mm 1846797 50 pc(s)

Description

Phoenix MDSTB 2.5/12-GF. Product Color: green, material: polybutylene denser phthalate (PBT), Coating Connection Connections: tin. Weight: 23.2 g, Width: 70 mm, Depth: 22.1 mm. Quantity per Box: 1 pieces (e)

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?