• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MSTB Total number of pins 12 Contact spacing: 5.08 mm 1924185 50 pc(s) Piece

Image similar
Product type
Socket housing PCB
Connector type
Socket
Series
MSTB
CS
5.08 mm
Total number of pins
12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb connector MSTB 2.5 HC/12-GF-5.08-1924185

  • Content: 50 pc(s)
  • Total number of pins: 12

Technical specifications

Packaging type

Piece

Product type

Socket housing PCB

Connector type

Socket

Connector system

wire-to-board

Series

MSTB

CS

5.08 mm

Total number of pins

12

Width

71.12 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Dim

(L x W x H) 12 x 71.12 x 12.10 mm

Connection

Print

Soldering

Case material

PA

Manufacturer part #

1924185

Nominal voltage

320 V

Height

12.10 mm

Length

12 mm

Depth

12 mm

Type

MSTB 2,5 HC/12-GF-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829694 Phoenix Contact Socket housing PCB MSTB Total number of pins 12 Contact spacing: 5.08 mm 1924185 50 pc(s) Piece

Description

Phoenix MSTB 2.5 HC/12-GF-5.08. Width: 71.1 mm, Depth: 12 mm, Height: 12.1 mm

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?