• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MDSTBVA Total number of pins 12 Contact spacing: 5 mm 1845882 50 pc(s) Piece

Image similar
Product type
Socket housing PCB
Series
MDSTBVA
CS
5 mm
Total number of pins
12
Packaging type
Piece
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb base strip-MDSTBVA 2.5/12-G-1845882

  • Content: 50 pc(s)
  • Total number of pins: 12

Technical specifications

Packaging type

Piece

Product type

Socket housing PCB

Connector system

wire-to-board

Series

MDSTBVA

CS

5 mm

Total number of pins

12

Width

64.5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Dim

(L x W) 23.70 mm x 64.5 mm

Connection

Print

Soldering

Case material

PBT

Manufacturer part #

1845882

Nominal voltage

320 V

Length

23.70 mm

Type

MDSTBVA 2,5/12-G

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1829341 Phoenix Contact Socket housing PCB MDSTBVA Total number of pins 12 Contact spacing: 5 mm 1845882 50 pc(s) Piece

Description

Housing MDSTBVA 2.5/12-G

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?