• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MDSTBVA Total number of pins 2 Contact spacing: 5.08 mm 1877630 50 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Power strip
No. of rows
2
Series
MDSTBVA
CS
5.08 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb base strip-MDSTBVA 2.5/ 2-GR-5.08-1877630

  • Content: 50 pc(s)
  • No. of rows: 2
  • Total number of pins: 2

Technical specifications

Product type

Socket housing PCB

Connector type

Power strip

No. of rows

2

Connector system

wire-to-board

Series

MDSTBVA

CS

5.08 mm

Pins per row

2

Total number of pins

2

Pin Ø

1.4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

Connection

Print

Soldering

Case material

PBT

Manufacturer part #

1877630

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

320 V

Length

23.70 mm

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MDSTBVA 2,5/ 2-GR-5,08

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832503 Phoenix Contact Socket housing PCB MDSTBVA Total number of pins 2 Contact spacing: 5.08 mm 1877630 50 pc(s)

Description

Maximum flexibility in the design of the device - a basic strip for plug connectors with different connection technologies. Simple replacement of printed circuit boards by plug-in modules. Well-known assembly principle allows use worldwide. Conductor connection in several floors enables higher density.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?